Mosfet, N Ch, 60V, 0.31A, Sot323, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:310Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Nexperia 2N7002BKW,115Min Qty:3000Package Multiple:1Date Code:1Container:Reel2N7002BKW,115 Part Details
Mosfet, nn Channel,60V,0.34A, sot666, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:340Ma, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Nexperia 2N7002BKV,115Min Qty:5Package Multiple:1Date Code:1Container:Cut Tape2N7002BKV,115 Part Details
Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:340Ma, Continuous Drain Current Id P Channel:-, Drain Source On State Resistance P Channel:- Rohs Compliant: Yes |Nexperia 2N7002BKV 115.Min Qty:4000Package Multiple:1Date Code:0Container:Reel2N7002BKV 115. Part Details
Mosfet, N-Ch, 60V, 0.35A, Sot-23-3, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:350Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Nexperia 2N7002BK,215Min Qty:3000Package Multiple:1Date Code:1Container:Reel2N7002BK,215 Part Details
Mosfet, Nn Ch, 60V, 0.3A, Sot363, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:300Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Nexperia 2N7002BKS,115Min Qty:3000Package Multiple:1Date Code:1Container:Reel2N7002BKS,115 Part Details
Mosfet, nn Ch,60V,0.34A, sot666, Reel, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:340Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Nexperia 2N7002BKV,115Min Qty:4000Package Multiple:1Date Code:1Container:Reel2N7002BKV,115 Part Details
2N7002BKS Series Dual N-Channel 60V 1.6 Ohm 295 mW 0.6nC TrenchMOS FET - SOT-363RoHS:
Compliant
Min Qty:1Package Multiple:30002N7002BKS,115 Part Details
2N7002BKV Series Dual N-Channel 60V 1.6 Ohm 350 mW 0.6nC TrenchMOS FET - SOT-666RoHS:
Compliant
Min Qty:1Package Multiple:40002N7002BKV,115 Part Details
2N7002BKW Series N-Channel 60 V 1.6 Ohm 275 mW 0.5nC SMT TrenchMOS FET - SOT-323RoHS:
Compliant
Min Qty:1Package Multiple:30002N7002BKW,115 Part Details