Mosfet, N-Ch, 60V, 0.31A, Sot-323-3, Transistor Polarity:N Channel, Continuous Drain Current Id:310Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.75V, Power Rohs Compliant: Yes |Nexperia 2N7002PW,115RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:Reel2N7002PW,115 Part Details
Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:310Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.75V, Power Dissipation:260Mw, No. Of Pins:3Pinsrohs Compliant: Yes |Nexperia 2N7002PW,115.RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:Reel2N7002PW,115. Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details
2N7002PW Series N-Channel 60 V 1.6 Ohm 260 mW 0.8 nC SMT TrenchMOS FET - SOT-323RoHS:
Compliant
Min Qty:1Package Multiple:30002N7002PW,115 Part Details