There are no models available for this part yet.
Overview of CGHMK432BJ105KM-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CGHMK432BJ105KM-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Ceramic 1uF 100V X7R 10% SMD 1812 125°C T/R RoHS: Compliant |
115 In Stock |
|
$0.3251 / $0.4208 | Buy Now | ||
DISTI #
CGHMK432BJ105KM-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 100 V, � 10%, X5R, 1812 [4532 Metric] - Tape and Reel (Alt: CGHMK432BJ105KM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Cap Ceramic 1uF 100V X7R 10% SMD 1812 125°C T/R RoHS: Compliant |
115 In Stock |
|
$0.3251 / $0.4208 | Buy Now |