Nor Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Ahc02, Logic Type:Nor, Output Current:25Ma, No. Of Inputs:8, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74AHC02PW,118RoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:1Container:Reel74AHC02PW,118 Part Details
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC02PW,118)RoHS:
Compliant
Min Qty:2500Package Multiple:2500Container:Reel74AHC02PW,118 Part Details
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14RoHS:
Compliant
pbFree:YesMin Qty:2500Package Multiple:2500Lead time:8 WeeksContainer:Reel74AHC02PW,118 Part Details
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14RoHS:
Compliant
pbFree:YesMin Qty:10000Package Multiple:2500Lead time:8 WeeksContainer:Reel74AHC02PW,118 Part Details
Precision Metal Film Resistors - 30.1 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo BoxRoHS:
Compliant
YR1B30K1CC Part Details