And Gate, 2 Input, Tssop-5, Logic Family/Base Number:74Ahct1G08, Logic Type:And Gate, Output Current:25Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74AHCT1G08GW,125RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:Reel74AHCT1G08GW,125 Part Details
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT1G08GW,125)RoHS:
Compliant
Min Qty:21000Package Multiple:3000Container:Reel74AHCT1G08GW,125 Part Details
74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - TSSOP-5RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74AHCT1G08GW,125 Part Details
74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - TSSOP-5RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74AHCT1G08GW,125 Part Details
This micro header features a variety of standard options and is an Extended Life Productâ„¢, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throuRoHS:
Compliant
FTSH-125-01-F-DV-EJ-... Part Details