Inverter, 1 I/P, -40 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6Vrohs Compliant: Yes |Nexperia 74HC1G04GV,125Min Qty:1Package Multiple:1Date Code:0Container:Cut Tape74HC1G04GV,125 Part Details
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - SC-74ARoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74HC1G04GV,125 Part Details
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - SC-74ARoHS:
Compliant
pbFree:YesMin Qty:21000Package Multiple:3000Lead time:6 WeeksContainer:Reel74HC1G04GV,125 Part Details
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27781-22DRoHS:
Compliant
101TL1-2D Part Details
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 33 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator in Line with Bushing Keyway with Stainless Steel Rivet, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, Low Force Construction, Side Exit Receptacle Connector TerminationRoHS:
Compliant
MS27781-22D Part Details