Or Gate, Single, 2 I/P, Sc-74A-5, Logic Family/Base Number:74Hc1G32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC1G32GV,125Min Qty:5Package Multiple:1Date Code:0Container:Cut Tape74HC1G32GV,125 Part Details
Or Gate, Single, 2 I/P, Sc-74A-5, Reel, Logic Family/Base Number:74Hc1G32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HC1G32GV,125Min Qty:3000Package Multiple:1Date Code:1Container:Reel74HC1G32GV,125 Part Details
OR Gate 1-Element 2-IN CMOS 5-Pin SO T/R - Tape and Reel (Alt: 74HC1G32GV,125)RoHS:
Compliant
Min Qty:18000Package Multiple:3000Lead time:6 Weeks, 0 DaysContainer:Reel74HC1G32GV Part Details
74HC Series 5 V High Speed Si-Gate CMOS 2-Input OR Gate Surface Mount - SC-74ARoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74HC1G32GV,125 Part Details
74HC Series 5 V High Speed Si-Gate CMOS 2-Input OR Gate Surface Mount - SC-74ARoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74HC1G32GV,125 Part Details
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27781-22DRoHS:
Compliant
101TL1-2D Part Details
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 33 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator in Line with Bushing Keyway with Stainless Steel Rivet, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, Low Force Construction, Side Exit Receptacle Connector TerminationRoHS:
Compliant
MS27781-22D Part Details