Logic Family/Base Number:74Lvc2G126, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Product Range:- Rohs Compliant: Yes |Nexperia 74LVC2G126DP,125.RoHS:
Compliant
Min Qty:6000Package Multiple:1Date Code:0Container:Reel74LVC2G126DP,125. Part Details
74LVC Series 5.5 V 3-State Dual Bus Buffer/Driver Surface Mount - TSSOP-8RoHS:
Compliant
pbFree:YesMin Qty:6000Package Multiple:3000Lead time:8 WeeksContainer:Reel74LVC2G126DP,125 Part Details
74LVC Series 5.5 V 3-State Dual Bus Buffer/Driver Surface Mount - TSSOP-8RoHS:
Compliant
pbFree:YesMin Qty:9000Package Multiple:3000Lead time:8 WeeksContainer:Reel74LVC2G126DP,125 Part Details
This micro header features a variety of standard options and is an Extended Life Productâ„¢, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throuRoHS:
Compliant
FTSH-125-01-F-DV-EJ-... Part Details
Buffers & Line Drivers SOT505-1 DUAL BUS BUFFER/DRVRRoHS:
Compliant
pbFree:Pb-FreeMin Qty:6000Package Multiple:3000Container:Reel74LVC2G126DP,125 Part Details