Sram, 4Mbit, -40 To 85Deg C, Tsop-Ii, Sram Type:Asynchronous, Memory Configuration:256K X 16Bit, Ic Case/Package:Tsop-Ii, No. Of Pins:44Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Alliance Memory AS7C34098A-12TINRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkAS7C34098A-12TIN Part Details
4Mb, Sram, 256K X 16, 3.3V, 44Pin Tsop Ii, 12Ns, Industrial Temp, A Die, T&r |Alliance Memory AS7C34098A-12TINTRRoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:ReelAS7C34098A-12TINTR Part Details
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 44-Pin TSOP-II - Tape and Reel (Alt: AS7C34098A-12TINTR)RoHS:
Compliant
Min Qty:1000Package Multiple:1000Container:ReelAS7C34098A-12TINTR Part Details
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44RoHS:
Compliant
pbFree:YesMin Qty:135Package Multiple:135Lead time:8 WeeksContainer:TrayAS7C34098A-12TIN Part Details
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44RoHS:
Compliant
pbFree:YesMin Qty:135Package Multiple:135Lead time:8 WeeksContainer:TrayAS7C34098A-12TIN Part Details
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44RoHS:
Compliant
Min Qty:1Package Multiple:135AS7C34098A-12TIN Part Details