Diode, Schottky, 20V, Sod-123-2, Repetitive Peak Reverse Voltage:20V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:385Mv, Forward Surge Current:5.5A Rohs Compliant: No |Multicomp Pro B0520LW-7-FRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeB0520LW-7-F Part Details
Small Signal Schottky Diode, Single, 20 V, 500 mA, 385 mV, 5.5 A, 125 °C, SOD-123, 2 Pins - Tape and Reel (Alt: B0520LW-7-F)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 Weeks, 0 DaysContainer:ReelB0520LW-7-F Part Details
Small Signal Schottky Diode, Single, 20 V, 500 mA, 385 mV, 5.5 A, 125 ?C, SOD-123, 2 Pins (Alt: B0520LW-7-F)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 Weeks, 0 DaysB0520LW-7-F Part Details