Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:85V, Average Forward Current:160Ma, Forward Voltage Max:1.25V, Operating Temperature Max:150°C, Diode Case Style:Sot-323, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. BAV199W-7.Min Qty:3000Package Multiple:1Date Code:0Container:ReelBAV199W-7. Part Details
Diode, Small Signal, 85V, 0.14A, Sot-323, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):140Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199WQ-7Min Qty:3000Package Multiple:1Date Code:1Container:ReelBAV199WQ-7 Part Details
- Tape and Reel (Alt: BAV199WQ-7-52)RoHS:
Not Compliant
Min Qty:3000Package Multiple:3000Lead time:12 Weeks, 0 DaysContainer:ReelBAV199WQ-7-52 Part Details
Diodes - General Purpose, Power, Switching DIODE-SML SIGNAL SOT323/SC-70RoHS:
Compliant
pbFree:Pb-FreeMin Qty:3000Package Multiple:3000Container:ReelBAV199W,115 Part Details