Transistor, pnp/Pnp Matched, sot363, Transistor Polarity:Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:-65V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:-100Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Nexperia BCM856BS,115RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeBCM856BS,115 Part Details
Trans, Dual Pnp, Aec-Q101, -65V, Sot-363, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:65V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma Rohs Compliant: Yes |Nexperia BCM856BS,115RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelBCM856BS,115 Part Details
Trans GP BJT PNP 65V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BCM856BS,115)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:ReelBCM856BS115 Part Details
Trans GP BJT PNP 65V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BCM856BS,115)RoHS:
Compliant
Min Qty:9000Package Multiple:3000Container:ReelBCM856BS115 Part Details
BCM856 Series 65 V 100 mA Surface Mount PNP Transistor - SOT-353RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:ReelBCM856BS,115 Part Details
BCM856 Series 65 V 100 mA Surface Mount PNP Transistor - SOT-353RoHS:
Compliant
pbFree:YesMin Qty:9000Package Multiple:3000Lead time:6 WeeksContainer:ReelBCM856BS,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details