Trans, Pnp, -45V, 150Deg C, 0.2W, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:45V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma, No. Of Pins:6Pinsrohs Compliant: Yes |Nexperia BCM857BS,115RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeBCM857BS,115 Part Details
Transistor Polarity:Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:-45V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:-100Ma, Power Dissipation Npn:-, Power Dissipation Pnp:200Mw Rohs Compliant: Yes |Nexperia BCM857BS 115.RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelBCM857BS 115. Part Details
Trans GP BJT PNP 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BCM857BS,115)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Container:ReelBCM857BS115 Part Details
Trans GP BJT PNP 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BCM857BS,115)RoHS:
Compliant
Min Qty:4845Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:ReelBCM857BS115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details