Flexible Braid 76.8Kcmil 24In Long |Abb Thomas & Betts FBD24-1RoHS:
Not Compliant
Min Qty:25Package Multiple:1Date Code:0Container:BulkFBD24-1 Part Details
TRANS GP BJT NPN 120V 3A 3PIN TO-220 - Tape and Reel (Alt: BD241D-S)RoHS:
Compliant
Min Qty:45000Package Multiple:15000Container:ReelBD241D-S Part Details
TRANS GP BJT NPN 160V 3A 3PIN TO-220 - Tape and Reel (Alt: BD241F-S)RoHS:
Compliant
Min Qty:45000Package Multiple:15000Container:ReelBD241F-S Part Details
TRANS GP BJT NPN 140V 3A 3PIN TO-220 - Tape and Reel (Alt: BD241E-S)RoHS:
Compliant
Min Qty:45000Package Multiple:15000Container:ReelBD241E-S Part Details
TRANS GP BJT NPN 45V 3A 3PIN TO-220 - Tape and Reel (Alt: BD241-S)RoHS:
Compliant
Min Qty:45000Package Multiple:15000Container:ReelBD241-S Part Details
Flexible Braids for Grounding, 76800 Circular Mil Area, 24"L x 1"W, 7/16 Bolt | ABB Thomas & Betts FBD24-1RoHS:
Compliant
Min Qty:25Package Multiple:1Container:BulkFBD24-1 Part Details
Power Bipolar Transistor, 3A, 100V, NPN, TO-220AB, Plastic/Epoxy, 3 PinRoHS:
Compliant
Status:End of Life / Last Time BuyMin Qty:1BD241CTU Part Details
Power Bipolar Transistor, 3A, 100V, NPN, TO-220AB, Plastic/Epoxy, 3 PinRoHS:
Compliant
Status:End of Life / Last Time BuyMin Qty:1BD241CTU Part Details
This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. Two male only in-line connectors for added convenience when the female connectors are not required. Also saves cost and adds an alternative cable entry direction.Min Qty:1Package Multiple:1CBD24-1M Part Details