Rf Jfet, N Ch, 25V, 15Ma, 3-Sot-23, Full Reel, Gate Source Breakdown Voltage Max:-25V, Zero Gate Voltage Drain Current Max:15Ma, Gate Source Cutoff Voltage Max:-1.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Nxp BF861B,215RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelBF861B,215 Part Details
BF861 Series 25 V 6.5 mA 250 mW N-channel Junction FET - SOT-23-3RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Container:ReelBF861B,215 Part Details