Triac, 4A, 600V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:70Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Rohs Compliant: Yes |Ween Semiconductors BT136-600,127Min Qty:1Package Multiple:1Date Code:0Container:BulkBT136-600,127 Part Details
Triac, sensitive Gate, 600V, 4A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:25A, Holding Current Max:15Ma Rohs Compliant: Yes |Nxp BT136-600,127Min Qty:5000Package Multiple:1Date Code:0Container:BulkBT136-600,127 Part Details
Switch Toggle (ON) None OFF SPST Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with ThreadsRoHS:
Compliant
FMO-30680292 Part Details
Triac, 600 V, 4 A, TO-220AB, 1 V, 27 A, 15 mA (Alt: BT136-600,127)RoHS:
Compliant
Min Qty:6000Package Multiple:1000Lead time:8 Weeks, 0 DaysBT136-600,127 Part Details