Zener Diode, Full Reel, Zener Voltage Nom:18V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C18LT1GMin Qty:18000Package Multiple:1Date Code:0Container:ReelBZX84C18LT1G Part Details
Diode Zener Single 18V 6% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4584)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:24 Weeks, 4 DaysContainer:Ammo PackBZX84C18LT1G Part Details
Diode, Zener, Vr 18V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 100pF, Tj +150C, Ir 5mA | ON Semiconductor BZX84C18LT1GRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkBZX84C18LT1G Part Details