Thermocouple Temperature Switch, Heating/Cooling Control, 24 VAC/VDC, C | Dwyer Instruments TCS-4041RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkTCS-4041 Part Details
When traditional splitters do not fit, L-com's exclusive 4-way adapter series is perfect. These splitters feature a 10" cable for the male plug and a unique housing for the four RJ45 jacks allowing this adapter to plug into tight spaces without blocking adjacent ports. The dark gray plastic housing is UL94V-0 rated and features a wiring diagram for easy port identification. L-com stocks four different wiring schemes with RJ45 connections, or we can quote a custom version with modest minimums.Min Qty:1Package Multiple:1ECS404-12 Part Details