Current Sense Monitor, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. ZXCT1020E5TARoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeZXCT1020E5TA Part Details
20 Db Wr-90 Waveguide Crossguide 3 Port Coupler With Ug-39/U Square Cover Flange From 8.2 Ghz To 12.4 Ghz In Bronze |Fairview Microwave FMWCT1020RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMWCT1020 Part Details
Heavy Duty Welded 16-Gauge Roller Truck For 100 Series Racks Rohs Compliant: Yes |Atlas Sound CT1020-962RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkCT1020-962 Part Details
Low Offset Current Output Current Monitor 5-Pin SOT-23 T/R - Tape and Reel (Alt: ZXCT1020E5TA)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 Weeks, 0 DaysContainer:ReelZXCT1020E5TA Part Details
CITECT SCADA RED. CONTROL CLIENT | Schneider Electric CT102088RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkCT102088 Part Details
Current ,Power Monitors & Regulators, CURRENT MONITOR | Diodes Inc ZXCT1020E5TARoHS:
Not Compliant
Min Qty:10Package Multiple:1Container:BulkZXCT1020E5TA Part Details
Key Specifications, Waveguide Size: WR-90, Coupler Type: Crossguide with Termination, Coupling Level: 20 dB, Directivity: 20, Flange Size: UG-39/U, Insertion Loss, Typical: 0.1 dB, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz, Maximum Input Power: 4 W. 20 dB WR-90 Waveguide Crossguide 3 Port Coupler with UG-39/U Square Cover Flange from 8.2 GHz to 12.4 GHz in Bronze, Fairview Microwave WR-90 waveguide coupler has a nominal coupling level of 20 dB and is in stock for same-day shipment worldwide. This 20 dB waveguide FMWCT1020 of the crossguide with termination 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-90 waveguide crossguide with termination couplers from Fairview Microwave are equipped with brass UG-39/U square cover flanges. Our WR-90 waveguide 3 port coupler with UG-39/U square cover flanges operates up to a maximum frequency of 12.4 GHz. Fairview Microwave FMWCT1020 precision microwave coupler at 20dB typical coupling value is manufactured with a bronze body providing industry-leading electrical performance. These crossguide with termination 3 port waveguide couplers that operate from 8.2 GHz to 12.4 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCT1020 20 dB brass coupler as well as on over 1,000,000 other products. Our 8.2 GHz min WR-90 coupler FMWCT1020 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCT1020 datasheet for this Fairview Microwave WR-90 20dB UG-39/U square cover flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for download FMWCT1020 crossguide with termination couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. This WR-90 20dB coupler with UG-39/U square cover square cover brass flanges is rated at 4 watts maximum power input. Our high-quality 4 watt maximum input 3 port crossguide with termination couplers have a typical insertion loss of 0.1 dB. Fairview Microwave’s 0.1 dB insertion loss WR-90 brass waveguide crossguide with termination couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1 and a typical termination VSWR of 1.02:1. Our 8.2 GHz to 12.4 GHz frequency range WR-90 waveguide couplers have a typical directivity value of 20 dB. Fairview Microwave WR-90 brass waveguide crossguide with termination coupler FMWCT1020 is 6.5 inches long. Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 20 dB nominal coupling value crossguide with termination waveguide couplers with UG-39/U square cover flanges since 1992. This 6.5 inch long brass WR-90 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-90 20dB UG-39/U square cover flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.Min Qty:1Package Multiple:1FMWCT1020 Part Details