There are no models available for this part yet.
Overview of CT10-2035-G1 by Coto Technology USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT109/VFA-R | Rochester Electronics LLC | 54ACT109/VFA-R - Dual marked (5962R8853401VFA) | |
1008CT-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-101XJBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for CT10-2035-G1 by Coto Technology USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-CT10-2035-G1TR-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 140V Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7615 | Buy Now | |
DISTI #
816-CT10-2035-G1
|
Mouser Electronics | Magnetic / Reed Switches SWITCH REED SPST 20-35AT 500MA 140V GULL WING PKG. RoHS: Compliant | 0 |
|
$0.7610 / $0.7660 | Order Now |
CAD Models for CT10-2035-G1 by Coto Technology USA
Part Data Attributes for CT10-2035-G1 by Coto Technology USA
CT10-2035-G1
Coto Technology USA
|
|
---|---|
Samacsys Manufacturer
|
Coto Technology
|
Want to compare parts?
-
CT10-2035-G1Coto Technology USAVS
-