Digital Pot, 45K, Dual, Tssop-14, End To End Resistance:45Kohm, No. Of Pots:Dual, Control Interface:Serial, Track Taper:Log (Audio), Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices DS1807E+Min Qty:1Package Multiple:1Date Code:0Container:BulkDS1807E+ Part Details
Digital Pot, 45K, Dual, Dip-14, End To End Resistance:45Kohm, No. Of Pots:Dual, Control Interface:Serial, Track Taper:Log (Audio), Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices DS1807+Min Qty:1Package Multiple:1Date Code:0Container:BulkDS1807+ Part Details
Digital Pot, 45K, Dual, Wsoic-16, End To End Resistance:45Kohm, No. Of Pots:Dual, Control Interface:Serial, Track Taper:Log (Audio), Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1807S+Min Qty:1Package Multiple:1Date Code:1Container:BulkDS1807S+ Part Details
Digital Pot, 45K, Dual, Tssop-14, End To End Resistance:45Kohm, No. Of Pots:Dual, Control Interface:Serial, Track Taper:Log (Audio), Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1807E+T&RMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeDS1807E+T&R Part Details
ADDRESSABLE DUAL AUDIO TAPER POTENTIOMETER Digital Potentiometer, 2 Func, 45000ohm, 2-wire Serial Control Interface, 65 Positions, CMOS, PDSO16RoHS:
Not Compliant
DS1807S Part Details