Standard Diode, 1A, 600V, Do-214Ba, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Forward Voltage Vf Max:1.1V, Forward Surge Current Ifsm Max:30A, Operating Temperature Max:175 C Rohs Compliant: Yes |Vishay GF1J-E3/67AMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeGF1J-E3/67A Part Details
Diode Switching 600V 1A 2-Pin DO-214BA T/R - Product that comes on tape, but is not reeled (Alt: 97K0529)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:16 Weeks, 3 DaysContainer:Ammo PackGF1J-E3/67A Part Details
GF1J Series 600 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BARoHS:
Compliant
pbFree:YesMin Qty:1500Package Multiple:1500Container:ReelGF1J-E3/67A Part Details
GF1J Series 600 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BARoHS:
Compliant
pbFree:YesMin Qty:6000Package Multiple:1500Container:ReelGF1J-E3/67A Part Details
Diode Switching 600V 1A 2-Pin DO-214BA T/R - Product that comes on tape, but is not reeled (Alt: 97K0529)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:16 Weeks, 3 DaysContainer:Ammo PackGF1J-E3/67A Part Details