-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6902
|
Newark | Diode, Standard, 1A, 600V, Do-214Ba-2, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay RGF1J-E3/67A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
77K0283
|
Newark | Diode, Standard, 1A, 600V, Do-214Ba-2, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay RGF1J-E3/67A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
RGF1J-E3/67A
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: RGF1J-E3/67A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1401 / $0.1780 | Buy Now |
DISTI #
625-RGF1J-E3
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1 Amp 600 Volt 250ns 30 Amp IFSM RoHS: Compliant | 6391 |
|
$0.1470 / $0.4900 | Buy Now |
DISTI #
V36:1790_18783620
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-214BA T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2333 | Americas - 6000 |
|
$0.1360 / $0.1531 | Buy Now |
DISTI #
V72:2272_18783620
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-214BA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 Container: Cut Strips | Americas - 418 |
|
$0.1546 / $0.2453 | Buy Now |
|
Future Electronics | 1 A 600 V 250 ns Surface Mount Fast Switching Rectifier - DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1280 / $0.1380 | Buy Now |
|
Future Electronics | 1 A 600 V 250 ns Surface Mount Fast Switching Rectifier - DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1380 | Buy Now |
DISTI #
78403852
|
Verical | Diode Switching 600V 1A 2-Pin DO-214BA T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2333 | Americas - 6000 |
|
$0.1360 / $0.1531 | Buy Now |
DISTI #
62309778
|
Verical | Diode Switching 600V 1A 2-Pin DO-214BA T/R Min Qty: 45 Package Multiple: 1 Date Code: 2222 | Americas - 418 |
|
$0.1546 / $0.2304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGF1J-E3/67A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGF1J-E3/67A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RGF1J-E3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF1J-E3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, | International Semiconductor Inc | RGF1J-E3/67A vs FR1J |
RGF1J-E3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | RGF1J-E3/67A vs RGF1J-E3 |
FR1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | RGF1J-E3/67A vs FR1J |
SM4937-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | RGF1J-E3/67A vs SM4937-TP-HF |
FS1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | RGF1J-E3/67A vs FS1J |
FS1JE | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | RGF1J-E3/67A vs FS1JE |
FS1J-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | RGF1J-E3/67A vs FS1J-TP-HF |
FFM105W | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | RGF1J-E3/67A vs FFM105W |
FR1J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | RGF1J-E3/67A vs FR1J |
CMR1F-06MBK | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Central Semiconductor Corp | RGF1J-E3/67A vs CMR1F-06MBK |