Ic, Volt Converter, 7660, Dip8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Renesas ICL7660CPAZRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkICL7660CPAZ Part Details
Dc/Dc, 1.5V To 10Vin, Adj, 8Dip, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:20Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7660CPA+RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkICL7660CPA+ Part Details
Cmos Voltage Converter, 8-Dip, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:20Ma, Fixed Output Voltage Nom.:-, Topology:Doubler, Inverting Rohs Compliant: Yes |Renesas ICL7660CPAZRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:BulkICL7660CPAZ Part Details
Cmos Voltage Converter, 8-Dip, Ic Case/Package:Dip, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-10V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V, Msl:- Rohs Compliant: Yes |Renesas ICL7660CPAZ.RoHS:
Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:BulkICL7660CPAZ. Part Details