Diode, Schottky, 40 A, To-247, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):40A, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:400A, Operating Temperature Rohs Compliant: Yes |Vishay MBR4045PT-E3RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkMBR4045PT-E3 Part Details
Schottky Rectifier Common Cathode 40A To-247Ad, Repetitive Peak Reverse Voltage:45V, Average Forward Current:40A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-247Ad, No. Of Pins:3Pins, Forward Voltage Max:800Mv Rohs Compliant: Yes |Vishay MBR4045PT-E3/45RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkMBR4045PT-E3/45 Part Details
TO 3/45V/40A/Schottky Rect./Leaded/Dual (Alt: MBR4045PT_T0_00001)RoHS:
Compliant
Min Qty:30Package Multiple:30Lead time:18 Weeks, 0 DaysMBR4045PT_T0_00001 Part Details