Linear Volt Reg, Fixed, 15V, To-92-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78L15ABPGRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:BulkMC78L15ABPG Part Details
Ldo Voltage Regulator, 15V, 0.1A, To-92-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Current Max:100Ma, Qualification:- Rohs Compliant: Yes |Onsemi MC78L15ABPGRoHS:
Compliant
Min Qty:2000Package Multiple:1Date Code:0Container:BulkMC78L15ABPG Part Details
Ic, volt Regulator, fixed,+15V, bipolar, sip,3Pin, plastic |Onsemi MC78L15ABPRPGRoHS:
Not Compliant
Min Qty:2000Package Multiple:1Date Code:0Container:BulkMC78L15ABPRPG Part Details
Ic, volt Regulator, fixed,+15V, bipolar, sip,3Pin, plastic |Onsemi MC78L15ABPRAGRoHS:
Not Compliant
Min Qty:2000Package Multiple:1Date Code:0Container:ReelMC78L15ABPRAG Part Details
Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:16.7V, Input Voltage Max:35V, Product Range:15V 100Ma Linear Voltage Regulators, Output Current Max:100Ma, Ic Case/Package:To-292, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC78L15ABPRAG.RoHS:
Compliant
Min Qty:4000Package Multiple:1Date Code:0Container:ReelMC78L15ABPRAG. Part Details
MC78L15ABPRAG, Single Voltage Regulator, 100mA 15 V, 3-Pin TO-92 | ON Semiconductor MC78L15ABPRAGRoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:BulkMC78L15ABPRAG Part Details