-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9218
|
Newark | Volt Reg, Fixed, 15V, 0.1A, -40To125Degc Rohs Compliant: Yes |Onsemi MC78L15ABPRAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1419 |
|
$0.2410 / $0.6260 | Buy Now |
DISTI #
42K1179
|
Newark | Ic,volt Regulator,fixed,+15V,bipolar,sip,3Pin,plastic |Onsemi MC78L15ABPRAG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
MC78L15ABPRAGOSCT-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3446 In Stock |
|
$0.1603 / $0.5700 | Buy Now |
DISTI #
MC78L15ABPRAG
|
Avnet Americas | LDO Regulator Pos 15V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L15ABPRAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1590 / $0.1897 | Buy Now |
DISTI #
863-MC78L15ABPRAG
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Positive RoHS: Compliant | 935 |
|
$0.1590 / $0.5700 | Buy Now |
DISTI #
70466621
|
RS | MC78L15ABPRAG, Single Voltage Regulator, 100mA 15 V, 3-Pin TO-92 | ON Semiconductor MC78L15ABPRAG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.3450 | RFQ |
|
Rochester Electronics | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 79865 |
|
$0.1590 / $0.1870 | Buy Now |
DISTI #
MC78L15ABPRAG
|
Avnet Americas | LDO Regulator Pos 15V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L15ABPRAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1590 / $0.1897 | Buy Now |
DISTI #
MC78L15ABPRAG
|
TME | IC: voltage regulator, linear,fixed, 15V, 0.1A, TO92, THT, reel Min Qty: 3 | 0 |
|
$0.2040 / $0.2910 | RFQ |
DISTI #
MC78L15ABPRAG
|
Avnet Silica | LDO Regulator Pos 15V 0.1A 3-Pin TO-92 T/R (Alt: MC78L15ABPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78L15ABPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L15ABPRAG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for MC78L15ABPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L15ABPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L15ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC78L15ABPRAG vs MC78L15ABPRPG |
MC78L15ABPRP | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | MC78L15ABPRAG vs MC78L15ABPRP |
MC78L15CPRA | IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | onsemi | MC78L15ABPRAG vs MC78L15CPRA |
L78L15ABZ-TR | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L15ABPRAG vs L78L15ABZ-TR |
MC78L15CPRP | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | MC78L15ABPRAG vs MC78L15CPRP |
TA78L15S | IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | MC78L15ABPRAG vs TA78L15S |
KA78L15AZ | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | MC78L15ABPRAG vs KA78L15AZ |
MC78L15CPRP | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | MC78L15ABPRAG vs MC78L15CPRP |
LM78L15ACZ/NOPB | IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78L15ABPRAG vs LM78L15ACZ/NOPB |
NJM78L15A-(T2) | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | MC78L15ABPRAG vs NJM78L15A-(T2) |