Diode, Tvs, Product Range:Mmbz1 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:12.8V, Clamping Voltage Vc Max:21.2V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:14.3V, Breakdown Voltage Rohs Compliant: Yes |Onsemi MMBZ15VDLT1GRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeMMBZ15VDLT1G Part Details
Omron Spcl 15V Zner Sot23/Reel |Onsemi S2ZMMBZ15VDLT1GRoHS:
Not Compliant
Min Qty:9000Package Multiple:1Date Code:0Container:ReelS2ZMMBZ15VDLT1G Part Details
Zener Array Diode, 15 V, Dual Common Cathode, 225 mW, 150 °C, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 98H0760)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:13 Weeks, 4 DaysContainer:Ammo PackMMBZ15VDLT1G Part Details
OMRON SPCL 15V ZNER SOT23 - Tape and Reel (Alt: S2ZMMBZ15VDLT1G)RoHS:
Not Compliant
Min Qty:24000Package Multiple:3000Container:ReelS2ZMMBZ15VDLT1G Part Details
40W Zener TVS 15V Dual Com.Cathode SOT23 | ON Semiconductor SZMMBZ15VDLT1GRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkSZMMBZ15VDLT1G Part Details
TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 12.8V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB (Also Known As: MMBZ15VDLT1)SZMMBZ15VDLT1G Part Details
TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 12.8V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB (Also Known As: MMBZ15VDLT1)SZMMBZ15VDLT1G Part Details
40 WATT PEAK POWER ZENER TRANSIENT VOLTAGE SOT-23 DUAL COMMON CATHODE SUPPRESSOR FOR ESD PROTECTION Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, TO-236ABRoHS:
Not Compliant
MMBZ15VDLT1 Part Details
Stock EU - 3000Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0