Part Details for SZMMBZ15VDLT1G by onsemi
Overview of SZMMBZ15VDLT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMBZ15VDLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZMMBZ15VDLT1GCT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
145736 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
SZMMBZ15VDLT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ15VDLT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
863-SZMMBZ15VDLT1G
|
Mouser Electronics | Zener Diodes ZNR DUAL SUPPRESSR RoHS: Compliant | 21653 |
|
$0.0330 / $0.2900 | Buy Now |
DISTI #
70300667
|
RS | 40W Zener TVS 15V Dual Com.Cathode SOT23 | ON Semiconductor SZMMBZ15VDLT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1690 | RFQ |
|
Future Electronics | SZMMBZ Series 225 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 138000Reel |
|
$0.0310 / $0.0350 | Buy Now |
|
Future Electronics | SZMMBZ Series 225 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.0310 / $0.0353 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 795 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 12.8V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 3000 |
|
$0.0419 / $0.0932 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 12.8V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 636 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
SZMMBZ15VDLT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ15VDLT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0335 | Buy Now |
Part Details for SZMMBZ15VDLT1G
SZMMBZ15VDLT1G CAD Models
SZMMBZ15VDLT1G Part Data Attributes
|
SZMMBZ15VDLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ15VDLT1G
onsemi
Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZMMBZ15VDLT1G
This table gives cross-reference parts and alternative options found for SZMMBZ15VDLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ15VDLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMBZ15VDLT3G | Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZMMBZ15VDLT1G vs SZMMBZ15VDLT3G |