Uart, 5Mbps, -40 To 95Deg C, No. Of Channels:2 Channel, Data Rate:5Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Hvqfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:95°C, rohs Compliant: Yes |Nxp SC16IS762IBS,128Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeSC16IS762IBS,128 Part Details
Uart Interface, 2Ch, -40 To 95Deg C, No. Of Channels:2Channels, Data Rate:5Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Hvqfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp SC16IS762IBS,128Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeSC16IS762IBS,128 Part Details
DUAL UART WITH I2C-BUS/SPI INTERFACE, 64 BYTES OF TRANSMIT AND RECEIVE FIFO, IRDA SIR BUILT-IN SUPPORT Serial I/O Controller, 2 Channel(s), 0.625MBps, CMOS, PQCC32RoHS:
Compliant
SC16IS762IBS Part Details
TSSOP 28/I/DUAL UART WITH IC-BUS/SPI INTERFACE, 64 BYTES OF TRANSMIT AND RE (Alt: SC16IS762IBS,151)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysPHSSC16IS762IBS,151 Part Details