No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: No |Vishay SFH6206-3T.Min Qty:1000Package Multiple:1Date Code:0Container:ReelSFH6206-3T. Part Details
Optocplr, Transistor O/P, 5.3Kv, Smdip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage Rohs Compliant: Yes |Vishay SFH6206-3TMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeSFH6206-3T Part Details
Optocoupler, Transistor O/P, Smd, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Rohs Compliant: Yes |Vishay SFH6206-3Min Qty:1Package Multiple:1Date Code:1Container:BulkSFH6206-3 Part Details
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Product that comes on tape, but is not reeled (Alt: 60AC3812)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:16 Weeks, 3 DaysContainer:Ammo PackSFH6206-3T Part Details
Transistor Output Optocouplers Phototransistor Out Single CTR 100-320%RoHS:
Compliant
pbFree:Pb-FreeMin Qty:4000Package Multiple:100Container:TubeSFH6206-3 Part Details