Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 2 W, 5 V, 400 Ma Rohs Compliant: Yes |Traco Power TEL 2-0511Min Qty:1Package Multiple:1Date Code:0Container:BulkTEL 2-0511 Part Details
Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 400Ma, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEL 2-0511Min Qty:10Package Multiple:1Date Code:0Container:BulkTEL 2-0511 Part Details
TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 9Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power TEL 2-0511RoHS:
Compliant
Min Qty:10Package Multiple:1Lead time:12 Weeks, 0 DaysContainer:BulkTEL 2-0511 Part Details