Varistor, 8V, 2.5Ma, Radial Leaded, Capacitance, Cd:3350Pf, Clamping Voltage Vc Max:34V, Operating Temperature Range:-55°C To +85°C, Operating Voltage Max:16V, Operating Voltage Min:9V, Peak Energy (10/1000Us):600Mj Rohs Compliant: Yes |Littelfuse V12ZT1PRoHS:
Compliant
Min Qty:10000Package Multiple:1Date Code:0Container:Cut TapeV12ZT1P Part Details
Metal Oxide Varistor, 8V, 34V, Rad, Full Reel, Voltage Rating Vac:6V, Voltage Rating Vdc:8V, Product Range:Zt Series, Clamping Voltage Vc Max:34V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:100A, Capacitance, Cd:2500Pfrohs Compliant: Yes |Littelfuse V12ZT1PRoHS:
Compliant
Min Qty:10000Package Multiple:1Date Code:0Container:ReelV12ZT1P Part Details