0034.6618 vs 34.6619 feature comparison

0034.6618 Schurter Electronic Components

Buy Now Datasheet

34.6619 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 23 Weeks, 6 Days
Samacsys Manufacturer SCHURTER
Additional Feature RATED BREAKING CAPACITY AT 63 VDC: 50 A RATED BREAKING CAPACITY AT 63 VDC: 50 A
Blow Characteristic TIME LAG TIME LAG
Body Height 8.5 mm 8.5 mm
Body Length or Diameter 8.5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 34 J 55 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BAG BAG
Pre-arcing Time-Min 20 ms 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 2 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 63 V 63 V
Reference Standard CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 2

Compare 0034.6618 with alternatives

Compare 34.6619 with alternatives