1-917659-5
vs
103681-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3
|
|
Body Breadth |
0.581 inch
|
|
Body Depth |
0.897 inch
|
|
Body Length |
1.474 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT APPLICABLE
|
|
Contact Pattern |
RECTANGULAR
|
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
9.7856 N
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYESTER
|
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
115/230VAC
|
|
Mating Contact Pitch |
0.2 inch
|
|
Mating Contact Row Spacing |
0.299 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
CSA, UL
|
|
Terminal Pitch |
3.81 mm
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
10
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 1-917659-5 with alternatives