194-4ST
vs
DHS4SR/TC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Body Breadth |
9.65 mm
|
6.2 mm
|
Body Height |
7.9 mm
|
2.21 mm
|
Body Length or Diameter |
12.34 mm
|
6.81 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.1A@6VDC
|
Contact Voltage(DC)-Max |
24 V
|
6 V
|
Electrical Life |
7000 Cycle(s)
|
1000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
70 °C
|
80 °C
|
Operating Temperature-Min |
|
-40 °C
|
Sealing |
TOP TAPE SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare 194-4ST with alternatives
Compare DHS4SR/TC with alternatives