Part Details for 194-4ST by CTS Corporation
Overview of 194-4ST by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194-4ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PIANO DIP SWITCH, 4 SWITCHES, SPST, MOMENTARY, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 78 |
|
$0.6300 / $1.3500 | Buy Now |
|
Quest Components | PIANO DIP SWITCH, 4 SWITCHES, SPST, MOMENTARY, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 16 |
|
$1.1375 / $2.2750 | Buy Now |
Part Details for 194-4ST
194-4ST CAD Models
194-4ST Part Data Attributes:
|
194-4ST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
194-4ST
CTS Corporation
Piano Dip Switch, 4 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 9.65 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 12.34 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 7000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 194-4ST
This table gives cross-reference parts and alternative options found for 194-4ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194-4ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5435802-3 | RIGHT ANGLE DIP SW 4P AU | TE Connectivity | 194-4ST vs 5435802-3 |
1571999-9 | Piano Dip Switch, 4 Switches, SPST, Momentary, 1A, 5VDC, Wire Terminal, Panel Mount | TE Connectivity | 194-4ST vs 1571999-9 |
A6TR-4104 | Piano Dip Switch, 4 Switches, 4PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 194-4ST vs A6TR-4104 |
195-4MS | Piano Dip Switch, 4 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 194-4ST vs 195-4MS |
5-382758-4 | RTANG DIP SW 4P, IN 22'' TUBE | TE Connectivity | 194-4ST vs 5-382758-4 |
2-382394-4 | PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | 194-4ST vs 2-382394-4 |
4-1571999-4 | ADPA0404=PIANO DIP SWITCH | TE Connectivity | 194-4ST vs 4-1571999-4 |
DHS4SR/TC | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 194-4ST vs DHS4SR/TC |
GDP04 | Piano Dip Switch | TE Connectivity | 194-4ST vs GDP04 |
2-435802-3 | DIP Switch, PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 194-4ST vs 2-435802-3 |