40-2321-133
vs
CPB8212-0110
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SMK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
POLARIZATION POST
|
|
Body Breadth |
0.486 inch
|
0.161 inch
|
Body Depth |
0.4 inch
|
0.138 inch
|
Body Length |
8.95 inch
|
0.26 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S264P16
|
|
Contact Finish Mating |
AU ON NI
|
SN-PB
|
Contact Finish Termination |
GOLD
|
TIN LEAD
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
HYBRID
|
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Mixed Contacts |
YES
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
120 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
2 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
280
|
12
|
Withdrawl Force-Min |
.278 N
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
W/O FRAME, EMBOSSED TAPE PACK
|
Contact Pattern |
|
RECTANGULAR
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Color |
|
NATURAL
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.031 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.2926 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Pitch |
|
0.8 mm
|
Termination Type |
|
SURFACE MOUNT
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 40-2321-133 with alternatives
Compare CPB8212-0110 with alternatives