BM28B-GHDS-G-TF(LF)(SN) vs 90012-528 feature comparison

BM28B-GHDS-G-TF(LF)(SN) JST Manufacturing

Buy Now Datasheet

90012-528 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer J S T MFG CO LTD FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD PALLADIUM (15) WITH GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Gold (Au) PALLADIUM (15) WITH GOLD FLASH OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare BM28B-GHDS-G-TF(LF)(SN) with alternatives

Compare 90012-528 with alternatives