LTC5535ES6#TR
vs
LTC5535ES6#TRPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
12 dBm
|
12 dBm
|
Input Power-Min (CW) |
-32 dBm
|
-32 dBm
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
7000 MHz
|
7000 MHz
|
Operating Frequency-Min |
600 MHz
|
600 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
LINEAR DETECTOR
|
LINEAR DETECTOR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
PLASTIC, SOT-23, S6, 6 PIN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
05-08-1636
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|