Part Details for LTC5535ES6#TR by Analog Devices Inc
Overview of LTC5535ES6#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTC5535ES6#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC5535ES6#TR-ND
|
DigiKey | IC RF DETECT 600MHZ-7GHZ TSOT23 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for LTC5535ES6#TR
LTC5535ES6#TR CAD Models
LTC5535ES6#TR Part Data Attributes:
|
LTC5535ES6#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5535ES6#TR
Analog Devices Inc
Linear Detector, 600MHz Min, 7000MHz Max, 12dBm Input Power-Max
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Input Power-Min (CW) | -32 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC5535ES6#TR
This table gives cross-reference parts and alternative options found for LTC5535ES6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5535ES6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5535ES6#TR | LTC5535 - Precision 600MHz to 7GHz, RF Detector with Adjustable Gain and 12MHz Baseband Bandwidth; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5535ES6#TR vs LTC5535ES6#TR |
LTC5535ES6#TRPBF | Precision 600MHz to 7GHz, RF Detector with Adjustable Gain and 12MHz Baseband Bandwidth | Analog Devices Inc | LTC5535ES6#TR vs LTC5535ES6#TRPBF |