MEA1D4815SC vs M2415GD1U feature comparison

MEA1D4815SC Murata Manufacturing Co Ltd

Buy Now Datasheet

M2415GD1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Date Of Intro 2020-06-05
Additional Feature -15V OUTPUT ALSO AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V 26.4 V
Input Voltage-Min 43.2 V 21.6 V
Input Voltage-Nom 48 V 24 V
JESD-30 Code R-XSMA-P5 R-XDMA-P6
JESD-609 Code e3
Length 19.65 mm 20.4 mm
Load Regulation-Max 2.5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.4 mm 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 2
Package Description DIP,
Moisture Sensitivity Level 1
Package Code DIP
Width 7.62 mm

Compare MEA1D4815SC with alternatives

Compare M2415GD1U with alternatives