MIC33M356-SAYMP-TR
vs
TPS54319RTER
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
3 X 3 MM, GREEN, PLASTIC, WQFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
|
Date Of Intro |
2020-05-28
|
|
Samacsys Manufacturer |
Microchip
|
Texas Instruments
|
Additional Feature |
ADJ O/P FROM 0.6V TO 3.84V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2.4 V
|
2.95 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PQMA-N24
|
S-PQCC-N16
|
JESD-609 Code |
e3
|
e4
|
Length |
4.5 mm
|
3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
16
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
3 A
|
3 A
|
Output Voltage-Max |
3.84 V
|
4.5 V
|
Output Voltage-Min |
0.6 V
|
0.8 V
|
Output Voltage-Nom |
1 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QMA
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
1.9 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
0.1 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2200 kHz
|
2000 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
16
|
Control Mode |
|
CURRENT-MODE
|
Moisture Sensitivity Level |
|
2
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
LCC16,.12SQ,20
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MIC33M356-SAYMP-TR with alternatives
Compare TPS54319RTER with alternatives