-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95 V to 6 V input, 3 A, 2 MHz SWIFT™ synchronous step-down converter in a 3 mm x 3 mm QFN package 16-WQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37568-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8842 In Stock |
|
$0.8259 / $1.8700 | Buy Now |
DISTI #
595-TPS54319RTER
|
Mouser Electronics | Switching Voltage Regulators 2.95-6Vin 3A 2MHz Sync Step-Down SWIFT RoHS: Compliant | 2193 |
|
$0.8080 / $1.5400 | Buy Now |
DISTI #
J56:1989_02210971
|
Arrow Electronics | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2330 | Europe - 324000 |
|
$0.8703 | Buy Now |
DISTI #
V72:2272_07417519
|
Arrow Electronics | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 3000 |
|
$0.8066 / $0.8442 | Buy Now |
DISTI #
63405857
|
Verical | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2235 | Americas - 3000 |
|
$0.8066 / $0.8442 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 2000KHZ SWITCHING FREQ-MAX, PQCC16 | 50 |
|
$1.2000 / $1.5000 | Buy Now |
|
Rochester Electronics | TPS54319 2.95 V to 6 V input, 3 A, 2 MHz SWIFT synchronous step-down converter in a 3 mm x 3 mm QFN package RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$0.7797 / $0.9173 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 3A 16WQFN | 15783 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 827mV4.5V 2.95V6V 3A WQFN-16-EP(3x3) DC-DC Converters ROHS | 35 |
|
$0.7849 / $1.4265 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC 16WQFN / Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | 128862 |
|
$0.7920 / $1.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54319RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54319RTER
Texas Instruments
2.95 V to 6 V input, 3 A, 2 MHz SWIFT™ synchronous step-down converter in a 3 mm x 3 mm QFN package 16-WQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54319RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54319RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54388QRTERQ1 | Automotive 2.95V to 6V, 3A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125 | Texas Instruments | TPS54319RTER vs TPS54388QRTERQ1 |
TPS54319RTET | 2.95 V to 6 V input, 3 A, 2 MHz SWIFT™ synchronous step-down converter in a 3 mm x 3 mm QFN package 16-WQFN -40 to 150 | Texas Instruments | TPS54319RTER vs TPS54319RTET |
TPS54319RTE | SWITCHING REGULATOR, PQCC16, 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | Texas Instruments | TPS54319RTER vs TPS54319RTE |