MPC852TZT50A vs XPC823ZT50 feature comparison

MPC852TZT50A NXP Semiconductors

Buy Now Datasheet

XPC823ZT50 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description PLASTIC, BGA-256 BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 26
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 50 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0
Length 23 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 256 256
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.35 mm
Speed 50 MHz
Supply Voltage-Max 1.9 V 3.6 V
Supply Voltage-Min 1.7 V 3 V
Supply Voltage-Nom 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL

Compare MPC852TZT50A with alternatives

Compare XPC823ZT50 with alternatives