NCX2200GSH
vs
NCX2200GM,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Manufacturer Package Code |
SOT1202
|
SOT886
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-11-21
|
|
Samacsys Manufacturer |
NXP
|
NXP
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Moisture Sensitivity Level |
1
|
1
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SON
|
Package Description |
|
XSON-6
|
Pin Count |
|
6
|
Input Offset Voltage-Max |
|
30000 µV
|
JESD-30 Code |
|
R-PDSO-N6
|
JESD-609 Code |
|
e3
|
Length |
|
1.45 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Type |
|
PUSH-PULL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSON
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Response Time-Nom |
|
800 ns
|
Seated Height-Max |
|
0.5 mm
|
Supply Current-Max |
|
0.009 mA
|
Supply Voltage Limit-Max |
|
7 V
|
Supply Voltage-Nom (Vsup) |
|
1.6 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1 mm
|
|
|
|
Compare NCX2200GSH with alternatives
Compare NCX2200GM,115 with alternatives
-
NCX2200GM,115 vs NCX2200GM
-
NCX2200GM,115 vs 935294048132
-
NCX2200GM,115 vs NCX2200GM,132
-
NCX2200GM,115 vs 935294048115
-
NCX2200GM,115 vs NCX2202GMZ
-
NCX2200GM,115 vs NCX2200GS,125
-
NCX2200GM,115 vs 935295655132
-
NCX2200GM,115 vs NCX2202GM,115