PX0780/63
vs
1609133-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BULGIN COMPONENTS PLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
1 GROUND CONTACT ALSO AVAILABLE
|
STANDARDS: DIN 49457/1; IEC 320/VI
|
Body/Shell Style |
SOCKET
|
RECEPTACLE
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
TIN
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
NOT APPLICABLE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
YES
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
6A, 250VAC
|
115/230VAC
|
Mating Information |
PX0770
|
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
QUICK CONNECT
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
35 Weeks, 5 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
Mixed Contacts |
|
NO
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Reference Standard |
|
IEC 60320
|
|
|
|
Compare PX0780/63 with alternatives
Compare 1609133-1 with alternatives