RSF-1575.420-2000-1411-TR
vs
MA09681
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Center or Cutoff Frequency (fo/fc) |
1575.42 MHz
|
1575.42 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
0.7 mm
|
0.7 mm
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
1.5 dB
|
1.5 dB
|
Length |
1.4 mm
|
1.4 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Packing Method |
TR
|
|
Width |
1.1 mm
|
1.1 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|