Part Details for RSF-1575.420-2000-1411-TR by Raltron Electronics Corporation
Overview of RSF-1575.420-2000-1411-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for RSF-1575.420-2000-1411-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9380
|
Newark | Saw Filter, 1575.42Mhz, 0604 Rohs Compliant: Yes |Raltron RSF-1575.420-2000-1411-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.3430 / $0.4750 | Buy Now |
DISTI #
70AK9381
|
Newark | Saw Filter, 1575.42Mhz, 0604 Rohs Compliant: Yes |Raltron RSF-1575.420-2000-1411-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2240 | Buy Now |
DISTI #
2151-RSF-1575.420-2000-1411-TRCT-ND
|
DigiKey | FILTER SAW 1575.42MHZ 5SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4213 In Stock |
|
$0.1773 / $0.4300 | Buy Now |
Part Details for RSF-1575.420-2000-1411-TR
RSF-1575.420-2000-1411-TR CAD Models
RSF-1575.420-2000-1411-TR Part Data Attributes:
|
RSF-1575.420-2000-1411-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF-1575.420-2000-1411-TR
Raltron Electronics Corporation
SAW Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 1.1 mm |
Alternate Parts for RSF-1575.420-2000-1411-TR
This table gives cross-reference parts and alternative options found for RSF-1575.420-2000-1411-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF-1575.420-2000-1411-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA09681 | SAW Filter, 1 Function(s), 1575.42MHz | Golledge Electronics Ltd | RSF-1575.420-2000-1411-TR vs MA09681 |