RTHH4012WG vs 1-1649357-3 feature comparison

RTHH4012WG TE Connectivity

Buy Now Datasheet

1-1649357-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Power 400 mW 400 mW
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact Voltage(AC)-Max 400 V 400 V
Dielectric Strength Between Coil and Contacts 5000 Vrms 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms 1000 Vrms
End Contact Material SILVER NICKEL SILVER NICKEL
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C 105 °C
Packing Method BOX; TUBE BOX
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A 1 FORM A
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Weight 14 g 14 g
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 8.4 V
Coil Release Voltage(DC) 1.2 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 3000VA@400VAC
Contact (AC) Max Rating R Load 12A@400VAC
Contact/Output Supply Type AC
Input Switching Control Type Random
Number of Terminals 6
Operate Time 8 ms
Operating Temperature-Min -40 °C
Physical Dimension 29mm x 12.7mm x 15.7mm
Reference Standard UL; VDE
Relay Function SPST
Release Time 6 ms
Terminal Length 0.003599187198374397 inch

Compare RTHH4012WG with alternatives

Compare 1-1649357-3 with alternatives